| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151049-2206 |
| Color: | Black |
| Series: | 151049 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | PBTP |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510492206 |
| SKU: | MOL151049-2206 |
151049-2206
Specifications
Detailed Description
Introducing our CP-6.5 Receptacle Housing, a reliable solution for wire-to-board connectivity. This black housing features a 6.50mm pitch, dual-row design with positive lock for secure mating. With 2 circuits and 2 rows, it offers efficient power transmission, meeting an amperage of 10A. Crafted from PBTP material, it ensures durability and reliable performance in a wide operating temperature range from -40 to 105 °C. Polarized for correct alignment, it guarantees error-free connections. ROHS compliant, this housing is environmentally friendly, making it a sustainable choice for your applications. Trust the CP-6.5 for quality and performance in your connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Molex 151049-2209 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Red | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 50-29-1900 | KK High Pressure Crimp Terminal 7879, 24-30 AWG, Reel Tin (Sn) | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |


