| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DM1AA-SF-PEJ(72) |
| Series: | DM1 |
| SKU: | HIRDM1AA-SF-PEJ(72) |
DM1AA-SF-PEJ(72)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 19203-0389 | C-S-128-10 12-10 STEEL RING #10 (KB) | ![]() |
| Hirose 76825-0004 | Mega-Fit Right-Angle Header, 4 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray | ![]() |
| Hirose PV18-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, 3/8" stud size. | ![]() |


