| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DM1AA-SF-PEJ(82) |
| Series: | DM1 |
| Overall Width: | 30.5 mm |
| Overall Length: | 30 mm |
| SKU: | HIRDM1AA-SF-PEJ(82) |
DM1AA-SF-PEJ(82)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| Hirose 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| Hirose 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| Hirose 103 | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | ![]() |
| Hirose 15-29-1027 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762 | ![]() |
| Hirose 171982-1142 | Nano-Pitch I/O Receptacle, Right-Angle, Through Hole, without Cap, 42 Circuits | ![]() |
| Hirose 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Hirose 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Hirose 39-28-1243 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 39-29-9143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |


