| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DM3BT-DSF-PEJS |
| Series: | DM3 |
| Overall Width: | 16.05 mm |
| Overall Length: | 13.85 mm |
| SKU: | HIRDM3BT-DSF-PEJS.P |
DM3BT-DSF-PEJS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1473149-4 | SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H ST | ![]() |
| Hirose 54202-G0805LF | CONNECTOR BERGSTIK 0.10 | ![]() |
| Hirose 68000-103HLF | BERGSTIK II LF | ![]() |
| Hirose 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Hirose 48204-0001 | Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Upright Right-Angle, Reverse Mount, Solder Tail Length 2.90mm, 3.70mm Beveled Metal Pins, PCB Thickness 1.60mm, 0.76?m Gold (Au) Plating, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Download | |||


