| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX10G1M-36SE(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Latch |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 36 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DXM |
| SKU: | HIRDX10G1M-36SE(50) |
DX10G1M-36SE(50)
| Heilind Number: | HIRDX10G1M-36SE(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX10G1M-36SE(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX10G1M-36SE(50) is a high-quality board-to-board PCB connector designed for reliable and efficient female connectivity in electronic assemblies. Constructed with durable steel housing, it offers robust protection and longevity. With 36 gold-plated contacts arranged in 2 rows, it ensures secure and low-resistance connections. Featuring a convenient through-hole mount type and right-angle orientation, it facilitates easy installation and space-saving design. Rated for up to 0.5A and 250VAC, it guarantees safe and stable power transmission. With a wide operating temperature range from -55°C to 85°C and RoHS compliance, it meets stringent quality standards for various applications. The latch mating type and 1000 mating cycles durability make it ideal for high-reliability environments. Perfect for use in industrial, aerospace, and telecommunications sectors, this DXM series connector, acronym DX10G1M36SE50, is a dependable solution for your interconnect needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5-100526-6 | Z-PACK F.CODING KEY | ![]() |
| Hirose 135-3711-201 | MMCX ASSEMBLY VERTICAL JACK SUMMCX | ![]() |
| Hirose EXA.1B.306.HLN | Circular Receptacle, 6 LV Contacts, with PCB termination | ![]() |
| Hirose EXC.0B.304.HLN | Circular Receptacle, 4 LV Contacts, with PCB termination | ![]() |
| Hirose EXG.0B.303.HLN | Circular Connector Receptacle 3 LV-Pin with Print termination and mechanical alignment key | ![]() |
| Hirose 74164-0020 | 2.54mm Pitch C-Grid Receptacle, Right-Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 20 Circuits, 0.40?m Gold (Au) | ![]() |
| Hirose 85506-5002 | Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray | ![]() |
| Hirose SFSO4401NR | Female, 4-40 Screwlock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


