FH12-10S-0.5SVA(54)

FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions

Discover our Vertical Mounting Angle FFC & FPC Connector, a crucial component for secure and efficient electronic connections. This beige connector with a 0.5 mm pitch and 10 positions offers reliable performance in various applications. Crafted with Polyamide housing and featuring Phosphor Bronze contacts with Gold plating, it ensures durability and high conductivity. Operating at 50 V AC, it guarantees safe power transmission. With ZIF actuator type and RoHS compliance, this connector meets industry standards for quality and environmental responsibility. Trust in its surface mount design for easy installation and seamless integration into your electronic systems. Elevate your connectivity with this essential FH12 series component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-10S-0.5SVA(54)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:10
Housing Color:Beige
Mount Orientation:Vertical
SKU:HIRFH12-10S-0.5SVA(54)
Supplier Product:Connectors
Color:Brown (Beige)
Operating Temperature Range:-40 ℃ to +85 ℃
Contact Location:Vertical
Flammability Rating:UL 94 V-0
Minimum Operating Temperature:40 ℃
Series:FH12
Maximum Operating Temperature:+ 85 ℃
Gender:Female
Manufacturer - Contact Plating:Gold
Insulation Resistance:500 MOhms
Termination Style:SMD/SMT
Current Rating:500 mA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: