| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B2B-ZR-SM4-TF(LF)(SN) |
| SKU: | JSTB2B-ZR-SM4-TF(LF)(SN) |
B2B-ZR-SM4-TF(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5747845-5 | 15 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| JST 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 131-3701-261 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| JST 87832-4020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |
| JST 160-000-001R032 | Male, 4-40 Screwlock, Slip-On Retainer - Nickel | ![]() |
| JST 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |
| JST 181-015-213R171 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| JST 190-025-263R001 | Female D-Sub 25 Position Right Angle Surface Mount | ![]() |


