| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12A-40S-0.5SH(55) |
| Series: | FH12 |
| SKU: | HIRFH12A-40S-0.5SH(55).P |
FH12A-40S-0.5SH(55)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1734035-4 | MINI USB, TYPE B, R/A, SMT, MYLAR | ![]() |
| Hirose 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Hirose 22-28-8023 | KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 2 Circuits, 0.38 | ![]() |
| Hirose 503159-0300 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, with Peg, 3 Circuits | ![]() |
| Hirose 67298-3090 | Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Dual Stacked, Type A, Gold (Au) Flash, Black Housing, with 4 Beveled Metal Pins, Lead-Free | ![]() |
| Hirose 70553-0001 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Hirose 171-009-213R911 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |


