| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-213R911 |
| Gender: | Receptacle |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| SKU: | TEX171-009-213R911 |
171-009-213R911
Specifications
Detailed Description
Introducing the 171-009-213R911, a high-quality Female D-Sub 9 Position Straight PCB Dip Solder connector from our 171 series. Designed for reliable performance, this receptacle features Gold Flash contact plating for excellent conductivity. With a wide operating temperature range of -50 °C to 125 °C, it is suitable for various environments. The straight mount angle and durable steel shell with Nickel Plated finish ensure easy installation and long-lasting durability. Rated for 5 A current and 250 VAC voltage, it meets stringent performance standards. In compliance with RoHS regulations, this connector is environmentally friendly. Perfect for use in IO applications, its premium build quality guarantees optimal connectivity. Upgrade your connections with the 171-009-213R911.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| NorComp 5499922-6 | A/L UNIV HDR 26P VERT LG LAT | ![]() |
| NorComp 640389-4 | 04P MTA156 HDR ASSY SQ R/A F/L | ![]() |
| NorComp 10220-R21TS | 7010353998 JE150375770 10220-R21TS | ![]() |
| NorComp 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| NorComp 171-009-113R911 | Male D-Sub 9 Position Straight PCB Dip Solder | ![]() |
| NorComp 171-015-213R911 | Female D-Sub 15 Position Straight PCB Dip Solder | ![]() |
| NorComp 171-025-213R911 | Female D-Sub 25 Position Straight PCB Dip Solder | ![]() |


