| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-8S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-8S-0.5SH(99) |
FH34SRJ-8S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-8S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-8S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Easily connect FFC and FPC cables with our Horizontal Mounting Angle connectors. Featuring a sleek design in Gray and Black, these connectors offer reliable performance with a 0.5mm pitch and 8 positions. The housing, made of Liquid Crystal Polymer (LCP), ensures durability, while the Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. Suitable for Surface Mount installation, these connectors have a voltage rating of 50V AC. With an actuator type of ZIF, they provide secure cable attachment. RoHS compliant and meticulously engineered, these connectors are an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 171-025-113R011 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |
| Hirose 180-044-213R011 | Female High-Density D-Sub 44 Position Straight PCB Dip Solder | ![]() |
| Hirose 180-078-213R011 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN2021-22 - Material change. We will change the material of actuator.Only 8 pins connector will be changed this time, but the material after the change is the same as the other number of pins connector in the FH34SRJ series. before polyplastics co., LTD. material LCP After Kuraray Co., LTD material PA | Download | |||


