| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX23L-40P-0.5SV8 |
| Series: | FX23L |
| Overall Width: | 6.6 mm1 |
| Overall Length: | 23.7 mm1 |
| SKU: | HIRFX23L-40P-0.5SV8 |
FX23L-40P-0.5SV8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 20021521-00010T1LF | HD SMT SHOULDED | ![]() |
| Hirose 500075-1517 | Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Download | |||


