| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8-100S-SV(21) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8 |
| SKU: | HIRFX8-100S-SV(21) |
FX8-100S-SV(21)
| Heilind Number: | HIRFX8-100S-SV(21) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8-100S-SV(21) |
| ECAD Model: |
Specifications
Detailed Description
The FX8-100S-SV(21) is a high-performance surface mount PCB connector from the FX8 series, specially designed for female gender applications. Featuring a durable Polyphenylene Sulfide housing, this connector ensures reliable connectivity in demanding environments. With 100 gold-plated contacts in a 2-row configuration and a pitch of 0.6mm, it offers efficient signal transmission. The phosphor bronze contact material, solder termination method, and straight mount angle guarantee secure and stable connections. Operating within a wide temperature range from -55°C to 85°C, this connector is suitable for various industrial settings. With a voltage rating of 100 VAC and a current rating of 0.4 A, it meets stringent performance requirements. RoHS compliant and UL 94V-0 rated for flammability, the FX8-100S-SV(21) ensures both safety and environmental responsibility. Whether used in board-to-board, mezzanine, or board stacking applications, this connector delivers exceptional quality and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1825059-3 | ADF04S04=DIP SWT,FLUSH,SMT-GW | ![]() |
| Hirose 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| Hirose 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| Hirose 2-406549-1 | IMJ,1X1,PNL GRD,LED(G/Y), SN | ![]() |
| Hirose 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| Hirose 68000-406HLF | B/S II SR | ![]() |
| Hirose D09S24A4GV00LF | DSUB S/S STB 09SOCK LF | ![]() |
| Hirose 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| Hirose 103 | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | ![]() |
| Hirose 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Hirose 15-91-2100 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, without PCB Locator Pegs | ![]() |
| Hirose 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


