FX8C-140S-SV(92)

Heilind Number:HIRFX8C-140S-SV(92)
Manufacturer:Hirose
Manufacturer Number:FX8C-140S-SV(92)
ECAD Model:
3D Model

Description:

578-0807-9-92 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-140S-SV(92)
Color:Beige
Pitch:0.6 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:140
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-140S-SV(92)

Detailed Description

The FX8C-140S-SV(92) Beige Connector, part of the FX8C series, is specifically designed for female gender applications. Constructed with Polyphenylene Sulfide housing material, this connector features 140 gold-plated contacts in a 2-row configuration, ensuring high-performance connectivity. With a surface mount and solder termination method, it guarantees secure attachment to PCBs. The Phosphor Bronze contact material and UL 94V-0 flammability rating provide reliability in operation, even in harsh environments. Operating between -55°C to 85°C, it offers versatility for various applications. With a pitch of 0.6mm and straight mount angle, it facilitates efficient PCB connections. Compliant with RoHS regulations and boasting a voltage rating of 100 VAC, this connector prioritizes both performance and environmental responsibility. Perfect for board-to-board and mezzanine connections, it is a top choice for high-quality, reliable PCB connectivity solutions.