| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-80S-SV(92) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Female |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-80S-SV(92) |
FX8C-80S-SV(92)
| Heilind Number: | HIRFX8C-80S-SV(92) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-80S-SV(92) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C-80S-SV(92) Beige female connector, part of the FX8C series, is meticulously engineered for high-performance board-to-board PCB connections. With a housing made of Polyphenylene Sulfide, it ensures durability in various operating conditions. Featuring 80 gold-plated contacts arranged in 2 rows with a 0.6mm pitch, this Surface Mount connector guarantees reliable signal transmission. Its straight mount design and solder termination method provide easy and secure installation. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 100VAC, it is suitable for diverse applications. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Whether in industrial machinery, telecommunications, or consumer electronics, the FX8C-80S-SV(92) ensures seamless connectivity, making it an essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose FX8C-140S-SV(92) | 578-0807-9-92 REEL | ![]() |
| Hirose 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PC-0047186 -Die/mold addition & Production location addition. BEFORE CHANGE: Mold maker: Koriyama Supplier Production Location: Koriyama Supplier AFTER CHANGE: Mold maker: Indonesia Supplier Production Location: Koriyama Supplier & Indonesia Supplier | Download | |||


