| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT17-2022SCF |
| Gender: | Female |
| Wire Size: | 22 - 20 AWG |
| Contact Size: | 1.45 x 14.35 x 2.1 mm |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Resistance: | 30 mΩ |
| Contact Insert Type: | Socket |
| Contact Termination: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -30 °C |
| Series: | GT17 |
| SKU: | HIRGT17-2022SCF |
GT17-2022SCF
| Heilind Number: | HIRGT17-2022SCF |
| Manufacturer: | Hirose |
| Manufacturer Number: | GT17-2022SCF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GT17-2022SCF, a high-performance socket contact designed for superior connectivity in demanding environments. Part of the GT17 series, this contact features a durable tin plating that ensures reliable operation even in extreme conditions, with a wide operating temperature range from -30°C to 105°C. Its compact 1.45 x 14.35 x 2.1 mm size and crimp termination make it easy to install, accommodating wire sizes from 22 to 20 AWG. With a low contact resistance of 30 mΩ, it provides efficient power transmission, while its 3 A current rating and 250 VAC voltage rating meet industry standards for performance. Fully RoHS compliant, the GT17-2022SCF is the ideal choice for connectors, pin, and socket housings, ensuring seamless connectivity in a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose VN02 040 0010 1C | 1 T TE= 100 ST CK GEDREHTE 4.0 MM CRIMPKONTAK | ![]() |
| Hirose 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| Hirose 165008 | PLASTI-GRIP, SPADE 22-16 8 | ![]() |
| Hirose 350570-7 | UMNL SOK 24-18 AUBR | ![]() |
| Hirose 350778-1 | 02P UMNL CAP HSG | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose DNF18-188FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Hirose PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Hirose S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


