| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT17H-4S-2C |
| Color: | Light Gray |
| Gender: | Male |
| Accessory Type: | Insulation Case |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT17H/HN |
| SKU: | HIRGT17H-4S-2C |
GT17H-4S-2C
| Heilind Number: | HIRGT17H-4S-2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | GT17H-4S-2C |
| ECAD Model: |
Specifications
Detailed Description
This Light Gray Insulation Case, part of the GT17H/HN series, is a crucial accessory for male automotive connectors. Made of durable Polybutylene Terephthalate, it ensures reliable performance in a wide range of operating temperatures, from -40 °C to 105 °C. With 4 contacts, it provides seamless connectivity while maintaining RoHS compliance. Perfect for automotive applications, this accessory guarantees secure and efficient connection in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose GT17HN-16DS-2C | 767-0162-8-00 EACH | ![]() |
| Hirose 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Hirose 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | 430-18046 - Manufacturing Location Change. This is a change of production site. This change will not affect appearance and performances of the products. | Download | |||


