GT17HN-16DS-2C

Heilind Number:HIRGT17HN-16DS-2C
Manufacturer:Hirose
Manufacturer Number:GT17HN-16DS-2C
ECAD Model:
3D Model

Description:

767-0162-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HN-16DS-2C
Color:Light Gray
Series:GT17H/HN
Accessory Type:Insulation Case
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:16
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRGT17HN-16DS-2C

Detailed Description

The GT17HN-16DS-2C is an essential automotive connector accessory designed to ensure optimal performance in male gender applications. Constructed with durable Polybutylene Terephthalate housing material, this light gray insulation case offers reliable protection for connectors in a variety of environments. With a series designation of GT17H/HN, this accessory features 16 contacts, meeting the demands of high connectivity systems. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees consistent functionality even in extreme conditions. Fully RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for automotive applications. Upgrade your connector setup with the GT17HN16DS2C for enhanced performance and longevity.