| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32-10S-1.5C |
| Series: | GT32 |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Mating Type: | Latch |
| Contact Resistance: | 30 mΩ |
| Housing Color: | Light Gray |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 30 VAC |
| SKU: | HIRGT32-10S-1.5C |
GT32-10S-1.5C
| Heilind Number: | HIRGT32-10S-1.5C |
| Manufacturer: | Hirose |
| Manufacturer Number: | GT32-10S-1.5C |
| ECAD Model: |
Specifications
Detailed Description
The GT32 series male connector, SKU GT32-10S-1.5C, offers high-quality performance in PCB applications. With a housing made of durable Polybutylene Terephthalate in a sleek Light Gray color, this connector features 10 gold-plated contacts arranged in a single row, ensuring reliable connectivity. Its crimp termination method and 1.5mm pitch make assembly easy and efficient. Operating between -40°C to 105°C, it guarantees functionality in diverse environments. With a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, this connector delivers optimal signal transmission. Designed for 30 mating cycles and RoHS compliant, it meets industry standards for sustainability. Rated for 30 VAC, it's ideal for various electronic applications, making it a versatile choice in the connector market.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Hirose GT32-10S-HU | 782-0003-7-00 EACH | ![]() |
| Hirose GT32-2428SCF | 782-0007-8-00 REEL | ![]() |
| Hirose 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


