GT32-2428SCF

Heilind Number:HIRGT32-2428SCF
Manufacturer:Hirose
Manufacturer Number:GT32-2428SCF
ECAD Model:
3D Model

Description:

782-0007-8-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32-2428SCF
Gender:Female
Wire Size:28 - 24 AWG
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Copper Alloy
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32
SKU:HIRGT32-2428SCF

Detailed Description

Designed for high-performance connectivity, the GT32-2428SCF Crimp Wire Contact is an essential component for female connectors. Part of the GT32 series, this contact ensures secure and reliable termination with a crimping method. Crafted from durable copper alloy with tin plating, it offers excellent conductivity and corrosion resistance even in demanding environments. With a wide operating temperature range from -40°C to 105°C, it is suitable for various applications. Boasting a low contact resistance of 30 mΩ, it guarantees efficient signal transmission. Compliant with RoHS standards, this contact is not only high-quality but also environmentally friendly. Suitable for wire sizes ranging from 28 to 24 AWG, it has a current rating of 1A. With a mating cycle of 30, it is designed for long-lasting performance. Whether for industrial machinery, telecommunications, or aerospace systems, the GT32-2428SCF is the perfect choice for your connectivity needs.