| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GTA-1.6CF(70) |
| SKU: | HIRGTA-1.6CF(70) |
GTA-1.6CF(70)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| Hirose 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| Hirose 208489-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Hirose 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| Hirose 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| Hirose 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Hirose 1245-1/2"X18YDS | 3M™ Embossed Copper Foil EMI Shielding Tape 1245; 1/2 in x 18 yd; 3 in Paper Core; 18 Rolls/Case | ![]() |


