| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-10P-12S(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10-10P-12S(73) |
HR10-10P-12S(73)
| Heilind Number: | HIRHR10-10P-12S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-10P-12S(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10-10P-12S(73) connector, part of the HR10 series, is a high-performance female connector designed for reliable signal transmission in demanding environments. Featuring a durable metal housing and gold-plated contacts, it ensures optimal conductivity and corrosion resistance. With a panel mount and solder termination, installation is secure and straightforward. Operating efficiently in temperatures ranging from -25 °C to 85 °C, this connector is suitable for a wide range of applications. Its push-pull mating type and straight mount angle offer convenience in use. Meeting RoHS compliance standards, it guarantees environmental responsibility. With a current rating of 2 A and voltage rating of 100 VAC, it provides stable power delivery. The 10-12 shell size insert arrangement and nickel shell finish further enhance its performance and durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the HR10-10P-12S(73) connector is a trusted solution for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| Hirose 170365-3 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| Hirose 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| Hirose 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| Hirose 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| Hirose 5229996-3 | SCREW, PAN HD, CAPTIVE | ![]() |
| Hirose 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| Hirose 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| Hirose 8309-6003 | 7100087926 UU004869929 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


