| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-7R-6P(73) |
| Gender: | Female |
| Wire Size: | 5 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-6 |
| Series: | HR10 |
| SKU: | HIRHR10-7R-6P(73) |
HR10-7R-6P(73)
| Heilind Number: | HIRHR10-7R-6P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-7R-6P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10-7R-6P(73) Circular Connector, a high-performance solution designed for demanding industrial applications. This female connector, part of the HR10 series, features a durable metal housing with a panel mount for secure installation. With six gold-plated contacts, it ensures reliable conductivity even in harsh environments. Operating between -25°C to 85°C, this connector is built to withstand extreme temperatures. Its push-pull mating type and straight mount angle make it easy to use, while the nickel shell finish adds an extra layer of protection. With a 1000-cycle mating lifespan, this connector guarantees long-term performance. RoHS compliant and rated for 2A at 100VAC, it meets stringent industry standards. Perfect for aerospace, military, or other high-reliability applications, the HR10-7R-6P(73) is a trusted choice for secure and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 177918-1 | POWER DBL LOCK PLATE 2P | ![]() |
| Hirose 2-1393779-0 | V23101D 7B201 | ![]() |
| Hirose 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Hirose 87309-9 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
| Hirose 87499-6 | 03 MODIV HSG COMP SR .100CL | ![]() |
| Hirose 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Hirose 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |


