| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10P-10P(74) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-10 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-10P-10P(74) |
HR10A-10P-10P(74)
| Heilind Number: | HIRHR10A-10P-10P(74) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10P-10P(74) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-10P-10P(74) from our HR10 series is a rugged and reliable male circular connector designed for demanding environments. Constructed with a durable metal housing, this connector features 10 gold-plated contacts, ensuring optimal signal transmission. With a panel mount installation and straight mount angle, it offers easy and secure connectivity. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. Its nickel shell finish not only enhances durability but also gives it a sleek appearance. RoHS compliant and rated for 100VAC, 2A, this connector meets stringent quality standards. Perfect for industrial and military use, it guarantees high performance over 1000 mating cycles. Stay connected with confidence using the HR10A-10P-10P(74).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 320554 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Hirose 647402-6 | 06P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| Hirose 19198-0004 | Avikrimp Spade Tongue Terminal for 18-22 AWG Wire | ![]() |
| Hirose 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Hirose 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Hirose 232-664 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


