| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-13P-20P(73) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 13 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| Series: | HR10 |
| SKU: | HIRHR10A-13P-20P(73) |
HR10A-13P-20P(73)
| Heilind Number: | HIRHR10A-13P-20P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-13P-20P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-13P-20P(73) Circular Connector, a high-performance solution designed for demanding applications. With a rugged metal housing, this connector ensures durability in harsh environments. Featuring 20 contacts and solder termination, it offers reliable connectivity. Silver contact plating guarantees efficient signal transmission, while a wide operating temperature range of -25°C to 85°C makes it suitable for diverse conditions. The panel mount configuration with a straight mount angle and push-pull mating type facilitates easy installation. With a shell size of 13 and nickel shell finish, it meets industry standards for quality and performance. RoHS compliant and rated for 100VAC/2A, this connector is ideal for use in industrial, aerospace, and military applications. Trust the HR10 series for dependable connectivity in mission-critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose L77DBG25SOL2 | 24P MINI UMNL PLUG HSG | ![]() |
| Hirose FFA.00.727.CN | Cable Collet for | ![]() |
| Hirose 501330-0200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 2 Circuits | ![]() |
| Hirose 74441-0001 | 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au) | ![]() |


