| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-13R-20S(73) |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 13 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| Series: | HR10 |
| SKU: | HIRHR10A-13R-20S(73) |
HR10A-13R-20S(73)
| Heilind Number: | HIRHR10A-13R-20S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-13R-20S(73) |
| ECAD Model: |
Specifications
Detailed Description
This female HR10 Circular Connector, with a rugged metal housing, is designed for high-reliability applications. Featuring a panel mount for secure installation, it boasts 20 contacts with solder termination and silver contact plating, ensuring efficient conductivity. Operating smoothly in temperatures ranging from -25°C to 85°C, this connector is built to withstand harsh environments. With a shell size of 13 and a straight mount angle, it offers easy integration. Its push-pull mating type and 1000 mating cycles guarantee durability. The nickel shell finish adds further protection. RoHS compliant and rated for 2A at 100VAC, it meets strict environmental and performance standards. Perfect for demanding industrial or aerospace settings, this HR10 connector ( HR10A-13R-20S(73)) is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1838282-3 | M8 FEMALE CONN, PVC W/O S/R | ![]() |
| Hirose FFA.00.727.CN | Cable Collet for | ![]() |
| Hirose 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Hirose 83611-9006 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
| Hirose PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |


