| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7P-4P(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-4 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRHR10A-7P-4P(73) |
HR10A-7P-4P(73)
| Heilind Number: | HIRHR10A-7P-4P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7P-4P(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-7P-4P(73) Circular Connector offers reliable connectivity in demanding environments. With a durable metal housing and silver contact plating, this panel-mount connector ensures secure and efficient solder termination for 4 contacts. Operating efficiently from -25°C to 85°C, it's suitable for a wide range of applications. Featuring a push-pull mating type and straight mount angle, installation is quick and easy. With a shell size of 7 and nickel finish, it provides robust performance with a mating cycle of 1000. Rated for 2A at 150VAC, it meets RoHS compliance standards, making it an environmentally friendly choice. Perfect for high-reliability applications in aerospace, military, or industrial settings, the HR10 series connector guarantees quality and longevity in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Hirose 5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | ![]() |
| Hirose 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| Hirose HR10A-7P-4S(73) | 110-0302-5-73 EACH | ![]() |
| Hirose HR10A-7P-6P(73) | 110-0303-8-73 EACH | ![]() |
| Hirose 105300-1300 | Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Hirose 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose P22-6R-M | Ring Terminal, 26 “ 22 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Hirose PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |


