| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7P-4S(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-4 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRHR10A-7P-4S(73) |
HR10A-7P-4S(73)
| Heilind Number: | HIRHR10A-7P-4S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7P-4S(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7P-4S(73), a high-performance circular connector designed for demanding applications. Crafted with durability in mind, this female connector features a rugged metal housing and silver contact plating, ensuring reliable conductivity in harsh environments. With four contacts and a solder termination method, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of industrial settings. Its panel mount design with a straight mount angle and push-pull mating type makes installation a breeze. With a maximum voltage rating of 150 VAC and a current rating of 2 A, it meets stringent performance standards. RoHS compliant and boasting a nickel shell finish, this connector is not only high-performing but also environmentally friendly. Trust in the HR10 series for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Hirose 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Hirose HR10A-7J-4P(73) | 110-0310-3-73 EACH | ![]() |
| Hirose HR10A-7P-4P(73) | 110-0301-2-73 EACH | ![]() |
| Hirose HR10A-7R-4P(73) | 110-0306-6-73 EACH | ![]() |
| Hirose 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Hirose 15-31-1036 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 3 Circuits | ![]() |
| Hirose 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Hirose FSD73-8-D | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24 (0.25 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0 mm). The insulated ferrule is 0.49 (12.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Hirose P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Hirose P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Hirose PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PC-0023464 - Production Location Change. Addition of terminal press factory (Company A+Company B) | Download | |||


