| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7P-6S(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-7P-6S(73) |
HR10A-7P-6S(73)
| Heilind Number: | HIRHR10A-7P-6S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7P-6S(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-7P-6S(73) Circular Connector, part of the HR10 series, is a high-quality component designed for reliable connectivity in demanding environments. Featuring a durable metal housing with a straight panel mount, this connector ensures secure attachment. With six silver-plated contacts, it offers excellent conductivity and is suitable for a current rating of 2A and voltage rating of 100VAC. Operating smoothly in temperatures ranging from -25°C to 85°C, it is ideal for a wide range of applications. The push-pull mating type and 1000 mating cycles guarantee easy and long-lasting use. RoHS compliant and with a nickel shell finish, the HR10 connector meets industry standards for environmental responsibility. Perfect for use in aerospace, military, or industrial settings, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT07E-20-39PY(023) | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Hirose 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Hirose 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Hirose 5205817-8 | KIT SCREWLOCK FEMALE | ![]() |
| Hirose 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| Hirose LF13WBP-20P | 136-0010-2-00 EACH | ![]() |
| Hirose 09140009971 | Coding Element | ![]() |
| Hirose 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| Hirose 172704-0032 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 3 Circuits Unloaded, Green Insulator | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Hirose 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| Hirose 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PC-0023464 - Production Location Change. Addition of terminal press factory (Company A+Company B) | Download | |||


