| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBP-20P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-20 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF13WBP-20P |
LF13WBP-20P
| Heilind Number: | HIRLF13WBP-20P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBP-20P |
| ECAD Model: |
Specifications
Detailed Description
The LF13WBP-20P is a robust male circular connector from the LF series, designed for high-reliability applications. Constructed with durable metal housing and featuring a bayonet mating type, this connector ensures secure and efficient connections. With a solder termination method and gold contact plating, it guarantees excellent conductivity and longevity, even in harsh environments. Its IPX8 rating offers protection against water and dust ingress, ideal for outdoor or industrial use. Operating temperature ranges from -25°C to 85°C, making it suitable for a wide range of conditions. With a shell size of 13, shell finish of nickel, and accommodating wire size of 26 AWG, it guarantees compatibility and versatility. RoHS compliant, with a voltage rating of 30 VAC and current rating of 2 A, this connector meets stringent industry standards. With 1000 mating cycles, it ensures long-term performance. The LF13WBP-20P is the perfect choice for demanding applications where reliability is paramount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 350547-2 | UMNL PIN 20-14 AUBR L/P | ![]() |
| Hirose 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Hirose 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| Hirose 4015 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.63 Mounting Hole Diameter (in) | ![]() |
| Hirose LF13WBP-20S | 136-0009-3-00 EACH | ![]() |
| Hirose 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Hirose 19070-0067 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Hirose 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Hirose 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Hirose 503110-2000 | 1.25mm Pitch Duo-Clasp Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, White | ![]() |
| Hirose 51110-0460 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Hirose ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| Hirose 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| Hirose 231-308/037-000 | 8CKT ORG FEM CONN 5.08MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


