HR10A-7R-4SC(73)

Heilind Number:HIRHR10A-7R-4SC(73)
Manufacturer:Hirose
Manufacturer Number:HR10A-7R-4SC(73)
ECAD Model:
3D Model

Description:

110-0506-5-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7R-4SC(73)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:7-4
Mating Cycles:1000 cycle
Wire Size:30 - 26 AWG
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:150 VAC
SKU:HIRHR10A-7R-4SC(73)

Detailed Description

Introducing the HR10A-7R-4SC(73), a high-performance circular connector designed for demanding applications. With a robust metal housing and silver contact plating, this connector ensures reliable connectivity in harsh environments. Featuring a panel mount configuration and crimp termination method, installation is quick and secure. The shell size 7, shell size insert arrangement 7-4, and push-pull mating type make it compatible with various systems. Rated for up to 2A at 150VAC, this connector is suitable for power and signal transmission. Operating efficiently in temperatures ranging from -25°C to 85°C, it meets RoHS compliance standards. With a mating cycle of 1000, it offers long-term durability. Perfect for aerospace, defense, and industrial applications, the HR10 series guarantees high-reliability performance.