| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR12-SC-112 |
| Gender: | Female |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Contact Size: | 1.1 x 10 x 1 mm |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -15 °C |
| Series: | HR12 |
| SKU: | HIRHR12-SC-112 |
HR12-SC-112
| Heilind Number: | HIRHR12-SC-112 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR12-SC-112 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR12SC112, a high-performance circular connector contact designed for female gender applications. With a panel mount and crimp termination method, this contact ensures secure and reliable connectivity. Crafted from phosphor bronze with silver plating, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -15°C to 60°C, this contact is suitable for a variety of environments. Measuring at 1.1 x 10 x 1 mm, it accommodates wire sizes from 30 to 26 AWG. With a current rating of 2A and voltage rating of 100VAC, it meets stringent performance standards. Boasting a mating cycle of 1000, this contact offers long-term durability. RoHS compliant and in stock, it is readily available for your connectivity needs. Perfect for use in aerospace, defense, and industrial applications, the HR12SC112 is a dependable choice for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Hirose 1658622-7 | 30 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Hirose HR10A-7P-6SC(73) | 110-0504-0-73 EACH | ![]() |
| Hirose HR10A-7R-4SC(73) | 110-0506-5-73 EACH | ![]() |
| Hirose 22-01-2057 | KK 254 Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Hirose 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Hirose 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Hirose 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
| Hirose 50-57-9422 | SL Crimp Housing, Single Row, Version G, Positive Latch, 22 Circuits, Black | ![]() |
| Hirose 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| Hirose CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Hirose PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Hirose 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


