| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7R-6P(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-7R-6P(73) |
HR10A-7R-6P(73)
| Heilind Number: | HIRHR10A-7R-6P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7R-6P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7R-6P(73) Circular Connector, a reliable and robust solution for your connectivity needs. Designed for high-performance applications, this male connector features a durable metal housing and silver contact plating, ensuring secure and efficient signal transmission. With a panel mount and solder termination method, installation is quick and easy. Operating smoothly in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of environments. Its push-pull mating type and straight mount angle offer convenience and versatility. Meeting RoHS compliance and boasting a voltage rating of 100 VAC, this connector prioritizes safety and environmental responsibility. Perfect for industrial and commercial use, the HR10A-7R-6P(73) is a dependable choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 5227161-3 | RTANG JK W/MTG PINS, BNC PCB | ![]() |
| Hirose 5227161-7 | RTANG JACK W/MTG PINS, BNC PCB | ![]() |
| Hirose 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| Hirose HR10A-10R-12SB(71) | 110-0415-1-71 EACH | ![]() |
| Hirose 14310213101000 | har-flexicon®, Connector; Connector, Vertical; LCP, Black; PCB to cable; Push-in-spring-cage termination; Rated current: 6A; Contacts: 2 | ![]() |
| Hirose 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| Hirose 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose M0507-25-AL | 4.5MM RD X 8MM X 2.7MM ID | ![]() |
| Hirose 231-333/001-000 | CLOSED END HDR. 3 POLE | ![]() |
| Hirose 232-408/026-000 | 8 POLE ANGLED FEM CONNECTOR | ![]() |


