HR25A-7J-4S

Heilind Number:HIRHR25A-7J-4S
Manufacturer:Hirose
Manufacturer Number:HR25A-7J-4S
ECAD Model:
3D Model

Description:

125-0634-4-00 EACH 4 POS JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7J-4S
Gender:Female
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-4
Series:HR25A
SKU:HIRHR25A-7J-4S

Detailed Description

Introducing the HR25A series Circular Connector, SKU HR25A-7J-4S, designed for reliable female connectivity in demanding environments. Constructed with durable metal housing, this connector features four gold-plated contacts for optimal signal transmission. With a solder termination method, it ensures secure and long-lasting connections. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. The push-pull mating type and straight mount angle offer convenient installation. Featuring a nickel shell finish and ethylene propylene rubber seal material, it guarantees protection against environmental factors. With a current rating of 1A and voltage rating of 30VAC, this RoHS-compliant connector meets high industry standards. Perfect for industrial, aerospace, and defense applications, the HR25A7J4S is a reliable solution for your connectivity needs.