| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WPD-4S |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 5.7 - 6.5 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WPD-4S |
HR34B-12WPD-4S
| Heilind Number: | HIRHR34B-12WPD-4S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WPD-4S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WPD-4S, a high-performance circular connector designed for demanding applications. Crafted with a durable plastic housing and featuring a panel mount for secure installation, this connector ensures reliable connectivity in female gender-specific setups. With four silver-plated contacts and a solder termination method, it guarantees efficient signal transmission even in harsh environments, thanks to its IP68 rating for dust and water resistance. Operating smoothly within a wide temperature range from -20°C to 125°C, it's ideal for various industries. The straight mount angle and bayonet mating type facilitate easy and quick connections, while the Fluoro Rubber and Nitrile Hydride Rubber seal materials ensure optimal protection. With RoHS compliance and a voltage rating of 400V, this connector meets international standards for safety and quality. Trust in the HR34B series for superior performance in your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose HR34B-12WRB-4P | 134-0021-6-00 EACH | ![]() |
| Hirose EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


