| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WRB-4P |
| Gender: | Male |
| IP Rating: | IP68 |
| Wire Size: | 1.4 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WRB-4P |
HR34B-12WRB-4P
| Heilind Number: | HIRHR34B-12WRB-4P |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WRB-4P |
| ECAD Model: |
Specifications
Detailed Description
Introducing our HR34B series male circular connector, SKU HR34B-12WRB-4P, designed for rugged environments with its metal housing and IP68 rating. With four contacts and a maximum operating temperature of 125°C, this panel mount connector ensures reliable performance even in harsh conditions. Featuring a straight bayonet mount and solder termination, installation is quick and secure. The silver contact plating guarantees excellent conductivity, while the Fluoro Rubber and Nitrile Hydride Rubber seals provide superior protection against moisture and contaminants. RoHS compliant and rated for 400V voltage and 5A current, this connector is suitable for a wide range of applications in industrial and outdoor settings. Trust in the durability and quality of our HR34B series connector for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose HR34B-12WPD-4S | 134-0020-3-00 EACH | ![]() |


