| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBR-6P |
| Gender: | Male |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-6 |
| SKU: | HIRLF07WBR-6P |
LF07WBR-6P
| Heilind Number: | HIRLF07WBR-6P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBR-6P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF07WBR-6P, a rugged and reliable circular connector designed for high-performance applications. With a durable metal housing and gold-plated contacts, this connector ensures secure and efficient signal transmission in even the harshest environments. Featuring a panel mount design and straight mount angle, installation is a breeze. The IPX8 rating guarantees protection against water and dust ingress, while the chloroprene rubber seal provides added security. With a current rating of 2A and a voltage rating of 30VAC, this connector is suitable for a wide range of power and signal applications. RoHS compliant and with a wide operating temperature range from -25°C to 85°C, you can trust in its quality and reliability. Trust the LF07WBR-6P for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| Hirose 172256-3105 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


