| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBJ-4P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-4 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF10WBJ-4P |
LF10WBJ-4P
| Heilind Number: | HIRLF10WBJ-4P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBJ-4P |
| ECAD Model: |
Specifications
Detailed Description
The LF10WBJ4P Circular Connector, boasting a rugged metal housing, is designed for reliable performance in demanding environments. With a panel mount configuration and bayonet mating type, installation is secure and straightforward. Featuring 4 gold-plated contacts, this connector ensures optimal conductivity and signal integrity. Its IPX8 rating guarantees protection against water and dust ingress, while a wide operating temperature range of -25°C to 85°C ensures suitability for varied applications. With a current rating of 10A and a voltage rating of 125V, this connector is capable of handling high-power applications with ease. RoHS compliant and offering 1000 mating cycles, the LF10WBJ4P is a durable and environmentally friendly choice. Suitable for use in military, aerospace, and other hi-rel environments, it meets the stringent requirements of these industries. Trust in the LF10WBJ4P for secure and efficient connectivity in your critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose LF10WBP-4S(31) | 136-0005-2-31 EACH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||
| 07/23/2025 | PC-0046271 - Equipment replacement / Production location change. Target Part: Grounding Bracket Production by the current processing supplier using the existing mold ⇒ Production by an additional processing supplier using the renewed mold. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


