| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBP-4S(31) |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-4 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF10WBP-4S(31) |
LF10WBP-4S(31)
| Heilind Number: | HIRLF10WBP-4S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBP-4S(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF10WBP-4S(31), a high-reliability circular connector designed for demanding applications. This female connector, part of the LF series, features a durable metal housing and a cable mount for secure installation. With four gold-plated contacts, it ensures reliable signal transmission even in harsh environments. Operating between -25°C and 85°C, and boasting an IPX8 rating, this connector offers excellent performance in a wide range of conditions. The bayonet mating type and straight mount angle make it easy to use, while the chloroprene rubber seal provides added protection. RoHS compliant and rated for 10A at 125V, this connector is suitable for various industrial and commercial uses. Trust in the LF10WBP4S31 for dependable connectivity in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose D38999/20WJ4SN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Hirose A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Hirose 1-87456-2 | 16 MODIV HSG DR MRKD .100CL | ![]() |
| Hirose 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Hirose 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Hirose 132117 | RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Hirose LF10WBJ-4P | 136-2005-3-00 EACH | ![]() |
| Hirose EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Hirose 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Hirose 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Hirose 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Hirose 972-009-01SR011 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||
| 07/23/2025 | PC-0046271 - Equipment replacement / Production location change. Target Part: Grounding Bracket Production by the current processing supplier using the existing mold ⇒ Production by an additional processing supplier using the renewed mold. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


