| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBR-12S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF10WBR-12S |
LF10WBR-12S
| Heilind Number: | HIRLF10WBR-12S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBR-12S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF10WBR-12S, a high-performance circular connector designed for demanding applications. This female connector, part of the LF series, features a durable metal housing and gold-plated contacts for reliable signal transmission. With a panel mount design and bayonet mating type, installation is secure and straightforward. IPX8 rated for waterproofing, it ensures operation in harsh environments. The solder termination method guarantees a strong connection, while the chloroprene rubber seal provides additional protection. Suitable for wire sizes up to 26 AWG, this connector has a current rating of 2A and a voltage rating of 30VAC. With a wide operating temperature range of -25°C to 85°C and a mating cycle of 1000, it offers long-lasting performance. RoHS compliant and nickel-finished, the LF10WBR-12S is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| Hirose 328730 | SPLICE,N CE 22-10 | ![]() |
| Hirose 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Hirose 17-10001 | IP67 RJ45, Cable connector , Plug, RJ45 Cat. 5e | ![]() |
| Hirose 09030006274 | Female Coax 50ohm Solder or Crimp Contact (DIN 41626), straight permanent fixing, for male connector | ![]() |
| Hirose 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Hirose 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Hirose P6-56R-T | Ring terminal, large wire, 6 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||


