| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBP-11P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 11 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-11 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF13WBP-11P |
LF13WBP-11P
| Heilind Number: | HIRLF13WBP-11P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBP-11P |
| ECAD Model: |
Specifications
Detailed Description
The LF13WBP-11P is a high-performance male circular connector designed for rugged environments. Featuring a durable metal housing and gold contact plating, it ensures reliable connectivity in demanding applications. With a cable mount and solder termination method, installation is secure and straightforward. Rated for temperatures ranging from -25°C to 85°C and boasting an IPX8 waterproof rating, this connector excels even in harsh conditions. Its straight mount angle and bayonet mating type facilitate quick and easy connections. The 13-11 shell size insert arrangement accommodates 11 contacts, with a current rating of 10A and voltage rating of 125V. RoHS compliant and with a nickel shell finish, it meets stringent environmental standards. Perfect for industrial, aerospace, or military use, this LF series connector guarantees high performance and durability, with 1000 mating cycles ensuring long-term reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-111446-4 | 10 UNIV I/O, NO EARS,LEAD FREE | ![]() |
| Hirose 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| Hirose 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Hirose 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| Hirose 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Hirose 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Hirose M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| Hirose LF13WBR-20S | 136-1010-8-00 EACH | ![]() |
| Hirose 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Hirose 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Hirose 39-00-0062 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag | ![]() |
| Hirose 39-01-4050 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


