| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBLP-20PA |
| Gender: | Male |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| SKU: | HIRLF13WBLP-20PA |
LF13WBLP-20PA
| Heilind Number: | HIRLF13WBLP-20PA |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBLP-20PA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF13WBLP-20PA, a high-performance LF Right Angle Plug designed for reliable connectivity in demanding environments. With 20 gold-plated contacts and a robust metal housing, this male connector ensures secure and efficient data transmission. Featuring a bayonet lock and soldering termination, it offers easy installation and a stable connection. Operating in temperatures ranging from -25°C to 85°C, with an IPX8 rating for water resistance, it is suitable for a variety of applications. The 13-20 shell size insert arrangement, along with a mating cycle of 1000 cycles, guarantees long-term durability. RoHS compliant and rated for 30VAC/2A, this connector meets stringent quality and safety standards. Perfect for use in industrial, aerospace, and military applications, the LF13WBLP-20PA is the ideal choice for high-reliability connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-179958-2 | DYNAMIC D-5200S REC HSG 2P K/X | ![]() |
| Hirose 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Hirose 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| Hirose HR10-PC-111 | 110-0515-6-00 BAG | ![]() |
| Hirose LF13WBR-20S | 136-1010-8-00 EACH | ![]() |
| Hirose 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Hirose 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Hirose 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Hirose 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 06/01/2024 | PC-0041601 - Production Location Addition. Hirose will added the manufacturing equipment at Company D. The manufacturing process of assembly will be performed by Company A + Company B + Company D. There is no change in the component supplier. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


