MDF7-5S-2.54DSA(55)

Heilind Number:HIRMDF7-5S-2.54DSA(55)
Manufacturer:Hirose
Manufacturer Number:MDF7-5S-2.54DSA(55)
ECAD Model:
3D Model

Description:

547-0112-9-55 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-5S-2.54DSA(55)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-5S-2.54DSA(55)

Detailed Description

Introducing the MDF7-5S-2.54DSA(55) connector, a vital component for your electronic assemblies. Designed for high reliability, this female connector from the MDF7 series ensures secure and durable connections. With five contacts in a single row and a pitch of 2.54mm, it offers efficient PCB integration through through-hole mounting and solder termination. The housing, made of robust nylon in sleek black, guarantees resilience in various environments. Featuring phosphor bronze contacts plated with tin, it provides excellent conductivity and corrosion resistance. Operating at temperatures ranging from -35°C to 85°C and with a voltage rating of 250VAC, this connector is suitable for diverse applications. With a low contact resistance of 30mΩ and a mating cycle of 30, it ensures consistent performance over time. RoHS compliant and in stock, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with the MDF7-5S-2.54DSA(55) connector.