| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PCN10-20P-2.54DS(72) |
| SKU: | HIRPCN10-20P-2.54DS(72) |
PCN10-20P-2.54DS(72)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5-146250-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| Hirose 142-0701-801 | COAXIAL CONNECTORS | ![]() |
| | Hirose 594168-E | STVSKO H M 101 ABGE | ![]() |
| | Hirose 594750-E | H15 15 F ZD VV 2 1206 | ![]() |
| Hirose 5011 | TEST POINT (BLACK) | ![]() |
| Hirose 22-10-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Hirose 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43045-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2025 | PC-0044446 - Production Country Change. Production location changes from Malaysia to Indonesia. Lot code marking changes from heat to laser | Download | |||


