| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PCN13-20S-2.54DSA(71) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | PCN13 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.9 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRPCN13-20S-2.54DSA(71) |
PCN13-20S-2.54DSA(71)
| Heilind Number: | HIRPCN13-20S-2.54DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | PCN13-20S-2.54DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PCN13-20S-2.54DSA(71), a high-performance backplane connector designed for reliable board-to-board PCB connectivity. Featuring a durable Polybutylene Terephthalate housing, this female connector offers 20 gold-plated contacts in a straight, through-hole mount type. With a pitch of 2.54mm and a tail length of 3.9mm, it ensures secure and efficient solder termination. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 300VAC and a current rating of 2A, this connector is ideal for demanding industrial applications. With a mating cycle of 500, it guarantees long-term durability. Fully RoHS compliant, it meets environmental standards without compromising on performance. The PCN13-20S-2.54DSA(71) is the perfect choice for high-reliability connectivity solutions in diverse electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1212 | PC QUICK-FIT TERMINAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PC-0038551 - Production country change & Equipment Change. before change: Malaysia Factory & Heat engraving After Change: Indonesia Factory & Laser engraving. | Download | |||
| 11/01/2020 | HRSM-SUBCON-004 - Production Location change. moving from Malaysia to Indonesia. | Download | |||


