| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM12BRD-4PH(76) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Cycles: | 2000 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Silver |
| Housing Material: | Polycarbonate, Polyphenylene Sulfide |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| SKU: | HIRRM12BRD-4PH(76) |
RM12BRD-4PH(76)
| Heilind Number: | HIRRM12BRD-4PH(76) |
| Manufacturer: | Hirose |
| Manufacturer Number: | RM12BRD-4PH(76) |
| ECAD Model: |
Specifications
Detailed Description
The RM12BRD-4PH(76) Circular Connector is a high-performance, male connector designed for rugged applications. Constructed with durable Polycarbonate and Polyphenylene Sulfide housing materials, it ensures reliable performance in harsh environments. With four contacts and a panel mount configuration, it offers secure and stable connections. The solder termination method and silver contact plating guarantee excellent conductivity. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of industrial settings. With a maximum voltage rating of 500VAC and a current rating of 5A, it meets high-power demands with ease. With RoHS compliance and 2000 mating cycles, it prioritizes both performance and environmental responsibility. The RM12BRD4PH76 is the perfect choice for demanding applications that require durability and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 09300241701 | Docking frame | ![]() |
| Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Hirose 22-03-5055 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 51021-1400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 14 Circuits, Natural | ![]() |
| Hirose S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Hirose 970-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | PCN2023-07-2 - PCN Update. Insulation material will be changed from diallyl phthalate resin to PPS resin. ・For some products, the screws are changed to highly available hexagon socket head screws. Please refer to the attachment 2 for details. ・Some products have a concavity shape in the insulation surface. These changes will not affect the performances of the product. | Download | |||
| 10/31/2023 | PCN2023-07 - End of life some with replacement. Due to the components of the molding material becoming a target of Stockholm Convention on Persistent Organic Pollutants (POPs), the material manufacturer has notified us of the termination of production. LTB 1/31/24 | Download | |||


