| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300241701 |
| Accessory Type: | Docking Frame |
| Housing Material: | Stainless Steel |
| Size: | 24B |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09300241701 |
09300241701
| Heilind Number: | HRT09300241701 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09300241701 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods and inserts with the HARTING Docking Frame, 09300241701. Crafted from stainless steel, this durable accessory ensures secure and reliable connections in industrial environments. With a size of 24B and a mating cycle of 500, it guarantees long-lasting performance. Compliant with RoHS regulations, it is environmentally friendly. Perfect for heavy-duty power connectors, this docking frame is essential for maintaining efficient operations. Upgrade your setup with this high-quality accessory from HARTING.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006206 | Crimp contact, female, 2.5 MM2 | ![]() |


