| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RP13A-12PS-20SC(71) |
| Gender: | Male |
| Series: | RP13 |
| Wire Size: | 24 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | 12 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Shell Size - Insert Arrangement: | 12-20 |
| SKU: | HIRRP13A-12PS-20SC(71) |
RP13A-12PS-20SC(71)
| Heilind Number: | HIRRP13A-12PS-20SC(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | RP13A-12PS-20SC(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP13A-12PS-20SC(71) Circular Connector, a reliable and high-performance solution for male gender applications. Crafted with durable plastic housing, this connector ensures longevity and robust connectivity. Featuring 20 contacts and a cable mount design with crimp termination method, it offers secure and efficient installation. With an operating temperature range of -10°C to 60°C, it's suitable for various environments. The push-pull mating type and straight mount angle facilitate easy connections. RoHS compliant and rated for 100VAC voltage, it guarantees safety and environmental responsibility. Perfect for 24 AWG wire size, with a current rating of 2A, it's ideal for a wide range of electronic devices. With 1000 mating cycles and being in stock, it assures reliability and availability. Explore the RP13 series to discover more advanced connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 501330-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 4 Circuits | ![]() |
| Hirose 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| Hirose 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
| Hirose PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Hirose 216-108 | UNINSULATED FERRLE 10AWG | ![]() |


