| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-108 |
| Part Aliases: | 2160108 |
| SKU: | WAG216-108 |
216-108
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| WAGO 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| WAGO L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| WAGO 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| WAGO 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| WAGO 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| WAGO 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| WAGO 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| WAGO 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 90327-0310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| WAGO NE2X4WH6 | Panduct® type NE halogen-free wiring duct, 2 W x 4 H, 6' length, halogen-free, white. | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


