RP34-SC-112

Heilind Number:HIRRP34-SC-112
Manufacturer:Hirose
Manufacturer Number:RP34-SC-112
ECAD Model:
3D Model

Description:

1BAG=100/SOLD PER BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP34-SC-112
Gender:Female
Series:RP34
Wire Size:22 - 18 AWG
Mount Type:Panel Mount
Contact Size:1.6 x 8.7 x 1.48 mm
Mating Cycles:5000 cycle
Current Rating:3 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP34-SC-112

Detailed Description

The RP34SC112 Circular Connector Contact is designed for reliable and efficient panel mount connections in high-performance applications. Featuring a female gender and crimp termination method, this contact ensures secure and stable connectivity. Constructed with phosphor bronze and silver plating, it offers excellent conductivity and durability. With a contact size of 1.6 x 8.7 x 1.48 mm, it is compatible with various wire sizes ranging from 22 to 18 AWG. Rated for a maximum operating temperature of 60°C and a minimum of -10°C, it guarantees optimal performance in diverse environmental conditions. With a current rating of 3A and voltage rating of 100VAC, this contact is suitable for power and signal transmission. Compliant with RoHS standards and capable of enduring 5000 mating cycles, the RP34SC112 is a dependable choice for demanding industrial and electronic applications.