| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RP34-8SP-3SC(71) |
| Series: | RP34 |
| Gender: | Female |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Mount Angle: | Straight |
| Mating Cycles: | 5000 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRRP34-8SP-3SC(71) |
RP34-8SP-3SC(71)
| Heilind Number: | HIRRP34-8SP-3SC(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | RP34-8SP-3SC(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP34-8SP-3SC(71) connector, a durable and reliable solution for heavy-duty power connections. Designed for female gender applications, this connector features a housing made of sturdy polycarbonate, ensuring longevity and safety in various environments. With three contacts and a crimp termination method using phosphor bronze with silver plating, it guarantees efficient conductivity. Operating temperature ranging from -10°C to 60°C, along with a voltage rating of 30 VAC and current rating of 3 A, makes it suitable for a wide range of power applications. Its UL 94V-0 flammability rating and RoHS compliance offer peace of mind in terms of safety and environmental standards. With a straight mount angle and a high mating cycle of 5000 cycles, this connector is ideal for demanding industrial settings. Meet your power connectivity needs with the RP34 series connector, a reliable and high-performance choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| Hirose PT06SE-16-99SZ(470)(LC | PLUG,11-6,SM INS,STD KEY | ![]() |
| Hirose 52263-1 | TERMINAL R PG 8 10 | ![]() |
| Hirose 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Hirose 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Hirose RP34-SC-112 | 1BAG=100/SOLD PER BAG | ![]() |
| Hirose 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| Hirose 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| Hirose 09300240318 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Hirose 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| Hirose 172704-0101 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Hirose DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Hirose DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Hirose PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Hirose 973-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PCN202217v3 - End Of Life. Please note the updates list of parts. One part was removed from the list. HR34B-12WRB-4P-X, Because it is described in the instruction manual of FANUC Date of final reception of orders for the current product November 30, 2024 Date of final shipment of the current product November 30, 2025 Date of your acknowledgement By November 30, 2023 | Download | |||
| 07/19/2023 | PCN202217V5 - parts list revision. some parts have been removed from this pcn and will be or should have been already put on their own EOL PCN. see last page for revision of parts that have been removed. all other parts will remain. | Download | |||


